- Home ›
- All Products›
- 26RIV014
Essentra
26RIV014
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 3.2 mm (0.125 in) - Anchor Length 17.5 mm (0.688 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 3.2 mm (0.125 in) - Anchor Length 17.5 mm (0.688 in) - Head Diameter 6.4 mm (0.250 in)
Search Keywords: 26RIV014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:26RIV014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 26RIV014 RoHS compliant?
Yes, 26RIV014 is RoHS compliant.
What is the lead time for 26RIV014?
The standard lead time for 26RIV014 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0404
5,000
$0.0318
10,000
$0.0317
25,000
$0.0273
50,000
$0.0265
100,000
$0.0258
150,000
$0.0247
250,000 +
$0.0247
Click for Quote
Log in
to unlock special pricing