- Home ›
- All Products›
- 26RIV012
26RIV012
Essentra
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 3.2 mm (0.125 in) - Anchor Length 14.3 mm (0.563 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 3.2 mm (0.125 in) - Anchor Length 14.3 mm (0.563 in) - Head Diameter 6.4 mm (0.250 in)
Search Keywords: 26RIV012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:26RIV012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0365
5,000
$0.0307
25,000
$0.0249
50,000
$0.0242
100,000
$0.0236
150,000
$0.0226
250,000
$0.0226
500,000 +
$0.0225
Click for Quote
Log in
to unlock special pricing