- Home ›
- All Products›
- 26RIV006
26RIV006
Essentra
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 2.2 mm (0.085 in) - Anchor Length 11.1 mm (0.438 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Acetal Mushroom Solid Push-In Rivet - Compatible Hole Diameter 2.2 mm (0.085 in) - Anchor Length 11.1 mm (0.438 in) - Head Diameter 3.6 mm (0.143 in)
Search Keywords: 26RIV006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:26RIV006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0323
5,000
$0.0271
25,000
$0.0219
50,000
$0.0213
100,000
$0.0207
150,000
$0.0206
250,000
$0.0199
500,000 +
$0.0198
Click for Quote
Log in
to unlock special pricing