- Home ›
- All Products›
- 26RIV001
26RIV001
Essentra
Natural Acetal Barbed Push-In Rivet - - Compatible Hole Diameter 2.2 mm (0.085 in) - Compatible Panel Thickness Range 0.4 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Acetal Barbed Push-In Rivet - - Compatible Hole Diameter 2.2 mm (0.085 in) - Compatible Panel Thickness Range 0.4 - 3.2 mm (0.015 - 0.125 in)
Search Keywords: 26RIV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:26RIV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0289
8,000
$0.0227
25,000
$0.0197
50,000
$0.0194
100,000
$0.0186
150,000
$0.0186
250,000
$0.0179
500,000 +
$0.0179
Click for Quote
Log in
to unlock special pricing