- Home ›
- All Products›
- 24SW0004
24SW0004
Essentra
Natural Nylon Standard Shoulder Washer - Outside Diameter 7.1 mm (0.281 in) - Base Height 1 mm (0.040 in) - Base Outside Dia ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Standard Shoulder Washer - Outside Diameter 7.1 mm (0.281 in) - Base Height 1 mm (0.040 in) - Base Outside Diameter 4.7 mm (0.187 in) - Compatible Screw Sizes 4
Search Keywords: 24SW0004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:24SW0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0590
5,000
$0.0465
10,000
$0.0445
25,000
$0.0394
50,000
$0.0378
100,000
$0.0363
150,000
$0.0362
250,000 +
$0.0361
Click for Quote
Log in
to unlock special pricing