- Home ›
- All Products›
- 248548
248548
Essentra
Terminal in)sulator - Soft Polyvinyl Chloride - 17.5 mm (0.690 in)
Accessories Notify Me
RoHS Compliant
Description
+
Terminal in)sulator - Soft Polyvinyl Chloride - 17.5 mm (0.690 in)
Search Keywords: 248548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:248548
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1531
3,000
$0.1375
5,000
$0.1372
8,000
$0.1337
25,000
$0.1144
50,000
$0.1099
100,000
$0.1096
150,000 +
$0.1084
Click for Quote
Log in
to unlock special pricing