- Home ›
- All Products›
- 238048
238048
Essentra
Terminal in)sulator - Soft Polyvinyl Chloride - 24.9 mm (0.980 in)
Accessories Notify Me
RoHS Compliant
Description
+
Terminal in)sulator - Soft Polyvinyl Chloride - 24.9 mm (0.980 in)
Search Keywords: 238048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:238048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.4010
500
$0.3258
1,000
$0.3250
3,000
$0.2979
5,000
$0.2856
8,000
$0.2849
15,000
$0.2780
25,000 +
$0.2743
Click for Quote
Log in
to unlock special pricing