- Home ›
- All Products›
- 238040
Essentra
238040
Terminal in)sulator - Soft Polyvinyl Chloride - 24.6 mm (0.970 in)
Accessories Notify Me
RoHS Compliant
Description
+
Terminal in)sulator - Soft Polyvinyl Chloride - 24.6 mm (0.970 in)
Search Keywords: 238040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:238040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 238040 RoHS compliant?
Yes, 238040 is RoHS compliant.
What is the lead time for 238040?
The standard lead time for 238040 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1880
3,000
$0.1799
5,000
$0.1773
8,000
$0.1748
25,000
$0.1633
50,000
$0.1436
100,000 +
$0.1417
Click for Quote
Log in
to unlock special pricing