- Home ›
- All Products›
- 238032
Essentra
238032
Terminal in)sulator - Soft Polyvinyl Chloride - 24.1 mm (0.950 in)
Accessories Notify Me
RoHS Compliant
Description
+
Terminal in)sulator - Soft Polyvinyl Chloride - 24.1 mm (0.950 in)
Search Keywords: 238032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:238032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 238032 RoHS compliant?
Yes, 238032 is RoHS compliant.
What is the lead time for 238032?
The standard lead time for 238032 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,000
$0.1836
3,000
$0.1757
5,000
$0.1731
8,000
$0.1707
25,000
$0.1595
50,000
$0.1401
100,000 +
$0.1383
Click for Quote
Log in
to unlock special pricing