- Home ›
- All Products›
- 235830
Essentra
235830
Terminal in)sulator - Soft Polyvinyl Chloride - 23.1 mm (0.910 in)
Accessories Notify Me
RoHS Compliant
Description
+
Terminal in)sulator - Soft Polyvinyl Chloride - 23.1 mm (0.910 in)
Search Keywords: 235830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:235830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 235830 RoHS compliant?
Yes, 235830 is RoHS compliant.
What is the lead time for 235830?
The standard lead time for 235830 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1571
3,000
$0.1412
5,000
$0.1408
8,000
$0.1372
25,000
$0.1334
50,000
$0.1129
100,000
$0.1126
150,000 +
$0.1114
Click for Quote
Log in
to unlock special pricing