- Home ›
- All Products›
- 22SL0625PP
22SL0625PP
Essentra
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Accessories Notify Me
RoHS Compliant
Description
+
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Search Keywords: 22SL0625PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22SL0625PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$41.77
10
$21.26
25
$20.19
50
$17.77
100 +
$15.13
Click for Quote
Log in
to unlock special pricing