- Home ›
- All Products›
- 22SL0625FRPPBL
22SL0625FRPPBL
Essentra
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Accessories Notify Me
RoHS Compliant
Description
+
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Search Keywords: 22SL0625FRPPBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22SL0625FRPPBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$72.36
10
$36.77
25
$34.94
50
$30.74
100 +
$26.28
Click for Quote
Log in
to unlock special pricing