- Home ›
- All Products›
- 22SL0500NYGY
22SL0500NYGY
Essentra
Cable Conduit - Black - Nylon - Split - Overall Length 30.5 m (100 ft)
Accessories Notify Me
RoHS Compliant
Description
+
Cable Conduit - Black - Nylon - Split - Overall Length 30.5 m (100 ft)
Search Keywords: 22SL0500NYGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22SL0500NYGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$91.73
10
$55.58
25
$52.80
50
$46.44
100 +
$39.48
Click for Quote
Log in
to unlock special pricing