- Home ›
- All Products›
- 22SL0250FRPPBL
22SL0250FRPPBL
Essentra
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Accessories Notify Me
RoHS Compliant
Description
+
Cable Conduit - Black - PP - Split - Overall Length 30.5 m (100 ft)
Search Keywords: 22SL0250FRPPBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22SL0250FRPPBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$34.47
10
$17.52
25
$16.64
50
$14.65
100 +
$12.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT