- Home ›
- All Products›
- 22LF1425250
Essentra
22LF1425250
Flat Cable Clip - 7.4 mm (0.290 in)
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Clip - 7.4 mm (0.290 in)
Search Keywords: 22LF1425250
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 22LF1425250 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 22LF1425250 RoHS compliant?
Yes, 22LF1425250 is RoHS compliant.
What is the lead time for 22LF1425250?
The standard lead time for 22LF1425250 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$0.1873
2,500
$0.1476
5,000
$0.1271
7,500
$0.1253
25,000
$0.1082
50,000
$0.1039
100,000
$0.1037
150,000 +
$0.1026
Click for Quote
Log in
to unlock special pricing