- Home ›
- All Products›
- 22HC1875
22HC1875
Essentra
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 47.5 - 54 mm (1.870 - 2.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 47.5 - 54 mm (1.870 - 2.125 in)
Search Keywords: 22HC1875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22HC1875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
100
$0.7527
300
$0.6116
1,000
$0.5258
2,500
$0.4962
5,000
$0.4344
7,500
$0.4333
10,000
$0.4228
15,000 +
$0.4217
Click for Quote
Log in
to unlock special pricing