- Home ›
- All Products›
- 22HC1593
22HC1593
Essentra
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 40.5 - 46 mm (1.593 - 1.812 in)
Accessories Notify Me
RoHS Compliant
Description
+
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 40.5 - 46 mm (1.593 - 1.812 in)
Search Keywords: 22HC1593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22HC1593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
100
$0.6983
300
$0.5673
1,000
$0.4876
2,500
$0.4601
5,000
$0.4027
7,500
$0.4017
10,000
$0.3920
15,000 +
$0.3910
Click for Quote
Log in
to unlock special pricing