- Home ›
- All Products›
- 22HC1250
Essentra
22HC1250
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 31.8 - 36.2 mm (1.250 - 1.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 31.8 - 36.2 mm (1.250 - 1.425 in)
Search Keywords: 22HC1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22HC1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 22HC1250 RoHS compliant?
Yes, 22HC1250 is RoHS compliant.
What is the lead time for 22HC1250?
The standard lead time for 22HC1250 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$0.5629
500
$0.5453
1,000
$0.5209
2,500
$0.4424
5,000
$0.4303
7,500
$0.4292
10,000
$0.4188
15,000 +
$0.3769
Click for Quote
Log in
to unlock special pricing