- Home ›
- All Products›
- 22CAWC00440TAB
22CAWC00440TAB
Essentra
Wire Cord Clip - 25.4 mm (1.000 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Wire Cord Clip - 25.4 mm (1.000 in) -
Search Keywords: 22CAWC00440TAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22CAWC00440TAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.5256
500
$0.4270
1,000
$0.4079
3,000
$0.3849
5,000
$0.3559
8,000
$0.3510
10,000
$0.3370
15,000 +
$0.3280
Click for Quote
Log in
to unlock special pricing