- Home ›
- All Products›
- 22CAWC00375VHBB
22CAWC00375VHBB
Essentra
Cable Clamp - Maximum Compatible Cable Diameter - 9.5 mm (0.375 in)
Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 9.5 mm (0.375 in)
Search Keywords: 22CAWC00375VHBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22CAWC00375VHBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$0.6163
500
$0.5008
1,000
$0.4784
3,000
$0.4514
5,000
$0.4168
8,000
$0.4007
10,000
$0.3847
15,000 +
$0.3837
Click for Quote
Log in
to unlock special pricing