- Home ›
- All Products›
- 22CAWC00375VHB
Essentra
22CAWC00375VHB
Cable Clamp - 25.4 mm (1.000 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamp - 25.4 mm (1.000 in) -
Search Keywords: 22CAWC00375VHB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 22CAWC00375VHB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 22CAWC00375VHB RoHS compliant?
Yes, 22CAWC00375VHB is RoHS compliant.
What is the lead time for 22CAWC00375VHB?
The standard lead time for 22CAWC00375VHB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$0.5900
500
$0.4794
1,000
$0.4579
3,000
$0.4321
5,000
$0.3985
8,000
$0.3836
10,000
$0.3683
15,000 +
$0.3673
Click for Quote
Log in
to unlock special pricing