- Home ›
- All Products›
- 22AWC250220TAB
Essentra
22AWC250220TAB
Cable Clamp - 25.4 mm (1.000 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamp - 25.4 mm (1.000 in) -
Search Keywords: 22AWC250220TAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22AWC250220TAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 22AWC250220TAB RoHS compliant?
Yes, 22AWC250220TAB is RoHS compliant.
What is the lead time for 22AWC250220TAB?
The standard lead time for 22AWC250220TAB is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2870
3,000
$0.2706
5,000
$0.2668
8,000
$0.2567
10,000
$0.2464
25,000
$0.2243
50,000 +
$0.2238
Click for Quote
Log in
to unlock special pricing