- Home ›
- All Products›
- 22AWC00440
Essentra
22AWC00440
Wire Cord Clip - 25.4 mm (1.000 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Wire Cord Clip - 25.4 mm (1.000 in) -
Search Keywords: 22AWC00440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22AWC00440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 22AWC00440 RoHS compliant?
Yes, 22AWC00440 is RoHS compliant.
What is the lead time for 22AWC00440?
The standard lead time for 22AWC00440 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
50
$0.6533
250
$0.5479
1,000
$0.5070
3,000
$0.4653
5,000
$0.4642
8,000
$0.4481
10,000
$0.4301
15,000 +
$0.4291
Click for Quote
Log in
to unlock special pricing