- Home ›
- All Products›
- 22AF1093
Essentra
22AF1093
All-Fit Bushing - Closed, 20.6 mm (0.811 in) - 27.8 mm (1.094 in) - 0.8 - 3.2 mm (0.031 - 0.126 in)
Accessories Notify Me
RoHS Compliant
Description
+
All-Fit Bushing - Closed, 20.6 mm (0.811 in) - 27.8 mm (1.094 in) - 0.8 - 3.2 mm (0.031 - 0.126 in)
Search Keywords: 22AF1093
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 22AF1093 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 22AF1093 RoHS compliant?
Yes, 22AF1093 is RoHS compliant.
What is the lead time for 22AF1093?
The standard lead time for 22AF1093 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
500
$0.2102
2,500
$0.1794
5,000
$0.1780
7,500
$0.1772
25,000
$0.1768
50,000
$0.1763
100,000
$0.1759
150,000 +
$0.1754
Click for Quote
Log in
to unlock special pricing