- Home ›
- All Products›
- 22AF1000
Essentra
22AF1000
All-Fit Bushing - , - 25.4 mm (1.000 in) - 0.8 - 3.2 mm (0.031 - 0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
All-Fit Bushing - , - 25.4 mm (1.000 in) - 0.8 - 3.2 mm (0.031 - 0.125 in)
Search Keywords: 22AF1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22AF1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 22AF1000 RoHS compliant?
Yes, 22AF1000 is RoHS compliant.
What is the lead time for 22AF1000?
The standard lead time for 22AF1000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.1140
2,500
$0.1110
5,000
$0.0991
7,500
$0.0984
25,000
$0.0869
50,000
$0.0859
100,000
$0.0849
150,000 +
$0.0845
Click for Quote
Log in
to unlock special pricing