- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 22AF0875
Essentra
22AF0875
All-Fit Bushing - , - 22.2 mm (0.875 in) - 0.8 - 3.2 mm (0.031 - 0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
All-Fit Bushing - , - 22.2 mm (0.875 in) - 0.8 - 3.2 mm (0.031 - 0.125 in)
Search Keywords: 22AF0875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22AF0875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 22AF0875 RoHS compliant?
Yes, 22AF0875 is RoHS compliant.
What is the lead time for 22AF0875?
The standard lead time for 22AF0875 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,000
$0.0946
3,000
$0.0745
8,000
$0.0713
25,000
$0.0605
50,000
$0.0604
100,000
$0.0582
150,000
$0.0580
250,000 +
$0.0574
Click for Quote
Log in
to unlock special pricing