- Home ›
- All Products›
- 22AF0812
22AF0812
Essentra
All-Fit Bushing - Closed, 12.7 mm (0.5 in) - 20.6 mm (0.811 in) - 0.8 - 3.2 mm (0.031 - 0.126 in)
Accessories Notify Me
RoHS Compliant
Description
+
All-Fit Bushing - Closed, 12.7 mm (0.5 in) - 20.6 mm (0.811 in) - 0.8 - 3.2 mm (0.031 - 0.126 in)
Search Keywords: 22AF0812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22AF0812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0898
3,000
$0.0708
8,000
$0.0677
25,000
$0.0575
50,000
$0.0574
100,000
$0.0553
150,000
$0.0551
250,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing