- Home ›
- All Products›
- 22ACC812265
22ACC812265
Essentra
Flat Cable Clip - in)side Height - 22.9 mm (0.900 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Clip - in)side Height - 22.9 mm (0.900 in) -
Search Keywords: 22ACC812265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22ACC812265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
500
$0.4480
1,000
$0.4279
2,500
$0.4096
5,000
$0.3927
7,500
$0.3918
10,000
$0.3629
15,000
$0.3620
25,000 +
$0.3320
Click for Quote
Log in
to unlock special pricing