- Home ›
- All Products›
- 22ACC780265
22ACC780265
Essentra
Flat Cable Clip - in)side Height - 19.8 mm (0.780 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Clip - in)side Height - 19.8 mm (0.780 in) -
Search Keywords: 22ACC780265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:22ACC780265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
550
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
550
Order Increment:
550
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
550
$0.4269
1,100
$0.4078
2,750
$0.3848
5,500
$0.3742
7,700
$0.3733
10,450
$0.3464
15,400
$0.3455
25,300 +
$0.3163
Click for Quote
Log in
to unlock special pricing