- Home ›
- All Products›
- 20PTI2HD
20PTI2HD
Essentra
Transistor in)sulator - Natural, Polyester, 1, Operating Temperature Range -30 - 140 °C (-22 - 284 °F)
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Transistor in)sulator - Natural, Polyester, 1, Operating Temperature Range -30 - 140 °C (-22 - 284 °F)
Search Keywords: 20PTI2HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:20PTI2HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$0.944
250
$0.767
500
$0.765
1,000
$0.733
2,500
$0.673
5,000
$0.671
7,500
$0.655
10,000 +
$0.622
Click for Quote
Log in
to unlock special pricing