- Home ›
- All Products›
- 20PTI1HD
20PTI1HD
Essentra
Transistor in)sulator - Natural, Polyester, 1, Operating Temperature Range -30 - 140 °C (-22 - 284 °F)
Accessories Notify Me
RoHS Compliant
Description
+
Transistor in)sulator - Natural, Polyester, 1, Operating Temperature Range -30 - 140 °C (-22 - 284 °F)
Search Keywords: 20PTI1HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:20PTI1HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$0.5890
500
$0.4786
1,000
$0.4572
3,000
$0.4314
5,000
$0.4196
8,000
$0.4040
10,000
$0.3879
15,000 +
$0.3869
Click for Quote
Log in
to unlock special pricing