- Home ›
- All Products›
- 20012250
20012250
Essentra
Corner Hinge - Overall Length - 40.0 mm (1.575 in) - Overall Width - 42.0 mm (1.654 in) - Body Material - Zinc Alloy - F ...
Accessories Notify Me
RoHS Compliant
Description
+
Corner Hinge - Overall Length - 40.0 mm (1.575 in) - Overall Width - 42.0 mm (1.654 in) - Body Material - Zinc Alloy - Finish - Black Powder-Coated
Search Keywords: 20012250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:20012250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$9.33
25
$6.39
50
$6.19
100
$5.90
250
$5.57
500
$5.34
1,000
$5.20
2,500 +
$5.06
Click for Quote
Log in
to unlock special pricing