- Home ›
- All Products›
- 20012170
Essentra
20012170
Corner Hinge - Overall Length - 40.0 mm (1.575 in) - Overall Width - 42.0 mm (1.654 in) - Body Material - Zinc Alloy - F ...
Accessories Notify Me
RoHS Compliant
Description
+
Corner Hinge - Overall Length - 40.0 mm (1.575 in) - Overall Width - 42.0 mm (1.654 in) - Body Material - Zinc Alloy - Finish - Black Powder-Coated
Search Keywords: 20012170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:20012170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907000090
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 20012170 RoHS compliant?
Yes, 20012170 is RoHS compliant.
What is the lead time for 20012170?
The standard lead time for 20012170 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$8.81
25
$6.52
50
$6.50
100
$6.21
250
$5.63
500
$5.62
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing