- Home ›
- All Products›
- 19PTI1
19PTI1
Essentra
Transistor in)sulator - Natural, Nylon, 1, Operating Temperature Range -30 - 140 °C (-22 - 284 °F)
Accessories Notify Me
RoHS Compliant
Description
+
Transistor in)sulator - Natural, Nylon, 1, Operating Temperature Range -30 - 140 °C (-22 - 284 °F)
Search Keywords: 19PTI1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:19PTI1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1605
3,000
$0.1535
5,000
$0.1513
8,000
$0.1492
25,000
$0.1305
50,000
$0.1254
100,000 +
$0.1251
Click for Quote
Log in
to unlock special pricing