- Home ›
- All Products›
- 18TRM001
Essentra
18TRM001
LED Spacer - Nylon 6/6 - Hole Size 2.4 mm (0.096 in)
Accessories Notify Me
RoHS Compliant
Description
+
LED Spacer - Nylon 6/6 - Hole Size 2.4 mm (0.096 in)
Search Keywords: 18TRM001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:18TRM001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 18TRM001 RoHS compliant?
Yes, 18TRM001 is RoHS compliant.
What is the lead time for 18TRM001?
The standard lead time for 18TRM001 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$0.1410
3,000
$0.1267
5,000
$0.1263
8,000
$0.1249
25,000
$0.1078
50,000
$0.1036
100,000
$0.1033
150,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing