- Home ›
- All Products›
- 187800
Essentra
187800
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 800.0 mm (31.496 in) - Mounting Hole Distance - 8 ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 800.0 mm (31.496 in) - Mounting Hole Distance - 800.0 mm (31.496 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 187800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:187800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926902500
-
COO:TR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 187800 RoHS compliant?
Yes, 187800 is RoHS compliant.
What is the lead time for 187800?
The standard lead time for 187800 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$39.79
5
$35.51
10
$35.42
25
$33.43
50
$31.60
100
$27.67
250 +
$26.33
Click for Quote
Log in
to unlock special pricing