- Home ›
- All Products›
- 187400
187400
Essentra
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 400.0 mm (15.748 in) - Mounting Hole Distance - 4 ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 400.0 mm (15.748 in) - Mounting Hole Distance - 400.0 mm (15.748 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 187400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:187400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$17.68
10
$16.85
25
$16.34
50
$15.87
100
$13.67
250
$13.01
500 +
$12.67
Click for Quote
Log in
to unlock special pricing