- Home ›
- All Products›
- 187300
187300
Essentra
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 300.0 mm (11.811 in) - Mounting Hole Distance - 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 300.0 mm (11.811 in) - Mounting Hole Distance - 300.0 mm (11.811 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 187300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:187300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$15.76
25
$14.27
50
$13.63
100
$11.40
250
$10.82
500
$10.53
1,000 +
$10.39
Click for Quote
Log in
to unlock special pricing