- Home ›
- All Products›
- 1871000
1871000
Essentra
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 1000.0 mm (39.37 in) - Mounting Hole Distance - 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Plastic One-Piece Pull Handles - Handle Material - Steel - Base Length - 1000.0 mm (39.37 in) - Mounting Hole Distance - 1000.0 mm (39.37 in) - Mount Type - Front in)stall Counterbored Through Hole
Search Keywords: 1871000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1871000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$47.24
5
$42.15
10
$40.88
25
$39.70
50
$37.52
100
$32.82
250 +
$31.18
Click for Quote
Log in
to unlock special pricing