- Home ›
- All Products›
- 185100070409
185100070409
Essentra
Brown PEEK Flat Washer - in)side Diameter 10.5 mm (0.413 in) - 21.0 mm (0.827 in) - Thickness 2.0 mm (0.079 in) - Compatibl ...
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Flat Washer - in)side Diameter 10.5 mm (0.413 in) - 21.0 mm (0.827 in) - Thickness 2.0 mm (0.079 in) - Compatible Screw Sizes M10 -
Search Keywords: 185100070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:185100070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$2.94
250
$2.39
500
$2.29
1,000
$2.19
2,500
$2.14
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing