- Home ›
- All Products›
- 185060070409
185060070409
Essentra
Brown PEEK Flat Washer - in)side Diameter 6.4 mm (0.252 in) - 12.5 mm (0.492 in) - Thickness 1.6 mm (0.063 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Flat Washer - in)side Diameter 6.4 mm (0.252 in) - 12.5 mm (0.492 in) - Thickness 1.6 mm (0.063 in) - Compatible Screw Sizes M6 -
Search Keywords: 185060070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:185060070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
31 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$1.167
250
$0.834
500
$0.797
1,000
$0.763
2,500
$0.732
5,000
$0.712
7,500
$0.710
10,000 +
$0.703
Click for Quote
Log in
to unlock special pricing