- Home ›
- All Products›
- 185050070409
185050070409
Essentra
Brown PEEK Flat Washer - in)side Diameter 4.3 mm (0.169 in) - 10.0 mm (0.394 in) - Thickness 1.0 mm (0.039 in) - Compatible ...
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Flat Washer - in)side Diameter 4.3 mm (0.169 in) - 10.0 mm (0.394 in) - Thickness 1.0 mm (0.039 in) - Compatible Screw Sizes M4 -
Search Keywords: 185050070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:185050070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.030
250
$0.736
500
$0.734
1,000
$0.703
2,500
$0.645
5,000
$0.644
7,500
$0.628
10,000 +
$0.627
Click for Quote
Log in
to unlock special pricing