- Home ›
- All Products›
- 185020070409
185020070409
Essentra
Brown PEEK Flat Washer - in)side Diameter 2.7 mm (0.106 in) - 6.0 mm (0.236 in) - Thickness 0.5 mm (0.02 in) - Compatible S ...
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Flat Washer - in)side Diameter 2.7 mm (0.106 in) - 6.0 mm (0.236 in) - Thickness 0.5 mm (0.02 in) - Compatible Screw Sizes M2.5 -
Search Keywords: 185020070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:185020070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
25
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$0.6177
500
$0.4417
1,000
$0.4219
2,500
$0.4039
5,000
$0.3873
7,500
$0.3863
10,000
$0.3769
15,000 +
$0.3760
Click for Quote
Log in
to unlock special pricing