- Home ›
- All Products›
- 18415B
Essentra
18415B
Masking Flangeless Plug - 1.000 in) - 125 °C (257 °F) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Masking Flangeless Plug - 1.000 in) - 125 °C (257 °F) - Black
Search Keywords: 18415B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:18415B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 18415B RoHS compliant?
Yes, 18415B is RoHS compliant.
What is the lead time for 18415B?
The standard lead time for 18415B is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$0.932
1,000
$0.699
1,500
$0.652
2,000 +
$0.639
Click for Quote
Log in
to unlock special pricing