- Home ›
- All Products›
- 18410B
18410B
Essentra
Masking Flangeless Plug - 1.000 in) - 125 °C (257 °F) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Masking Flangeless Plug - 1.000 in) - 125 °C (257 °F) - Black
Search Keywords: 18410B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:18410B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$0.6097
3,000
$0.3752
4,500
$0.2970
6,000 +
$0.2911
Click for Quote
Log in
to unlock special pricing