- Home ›
- All Products›
- 184100070409
184100070409
Essentra
Brown PEEK Standard Hex Nut - Thread Size M10 - Distance Across Flats 17.0 mm (0.669 in) - Overall Height 8.0 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Standard Hex Nut - Thread Size M10 - Distance Across Flats 17.0 mm (0.669 in) - Overall Height 8.0 mm (0.315 in)
Search Keywords: 184100070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:184100070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
31 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$13.94
25
$12.63
50
$12.06
100
$11.55
250
$11.07
500
$10.78
1,000 +
$10.64
Click for Quote
Log in
to unlock special pricing