- Home ›
- All Products›
- 184080070409
184080070409
Essentra
Brown PEEK Standard Hex Nut - Thread Size M8 - Distance Across Flats 13.0 mm (0.512 in) - Overall Height 6.5 mm (0.256 in)
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Standard Hex Nut - Thread Size M8 - Distance Across Flats 13.0 mm (0.512 in) - Overall Height 6.5 mm (0.256 in)
Search Keywords: 184080070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:184080070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
31 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$6.30
50
$6.10
100
$5.83
250
$5.58
500
$5.35
1,000
$5.21
2,500
$5.07
5,000 +
$5.01
Click for Quote
Log in
to unlock special pricing