- Home ›
- All Products›
- 184060070409
Essentra
184060070409
Brown PEEK Standard Hex Nut - Thread Size M6 - Distance Across Flats 8.0 mm (0.315 in) - Overall Height 4.0 mm (0.157 in)
Accessories Notify Me
RoHS Compliant
Description
+
Brown PEEK Standard Hex Nut - Thread Size M6 - Distance Across Flats 8.0 mm (0.315 in) - Overall Height 4.0 mm (0.157 in)
Search Keywords: 184060070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:184060070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926301000
-
COO:JP
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 184060070409 RoHS compliant?
Yes, 184060070409 is RoHS compliant.
What is the lead time for 184060070409?
The standard lead time for 184060070409 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$3.41
100
$3.31
250
$3.07
500
$2.90
1,000
$2.89
2,500
$2.75
5,000
$2.71
7,500 +
$2.70
Click for Quote
Log in
to unlock special pricing