- Home ›
- All Products›
- 18351
18351
Essentra
Tapered Cap - in)side Diameter Range 13.2 - 15.4 mm (0.52 - 0.606 in) - Outside Diameter Range 14.7 - 16.9 mm (0.579 - 0.665 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 13.2 - 15.4 mm (0.52 - 0.606 in) - Outside Diameter Range 14.7 - 16.9 mm (0.579 - 0.665 in)
Search Keywords: 18351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:18351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$0.1680
3,000
$0.1260
4,500
$0.1176
6,000 +
$0.1152
Click for Quote
Log in
to unlock special pricing