- Home ›
- All Products›
- 183083070409
Essentra
183083070409
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
PEEK Hex Socket Cap Screw - M8 Thread Size - 0.236 in (6.0 mm) Compatible Hex Key Size - 0.512 in (13.0 mm) Head Diameter - 0.315 in (8.0 mm) Head Height - 1.181 in (30.0 mm) Thread Length - Brown.
Search Keywords: 183083070409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:183083070409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:JP
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 183083070409 RoHS compliant?
Yes, 183083070409 is RoHS compliant.
What is the lead time for 183083070409?
The standard lead time for 183083070409 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$31.55
5
$29.52
10
$28.15
25
$27.31
50
$22.99
100
$22.05
250 +
$21.46
Click for Quote
Log in
to unlock special pricing